NPB-120-24AD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NPB-120-24AD1
Ultra-wide range Industrial grade charger—NPB/NPP series

NPB-240-24XLR

DigiKey Part Number
1866-NPB-240-24XLR-ND
Manufacturer
Manufacturer Product Number
NPB-240-24XLR
Description
BATT CHRGR DESKTOP 21V-30.4V 8A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 21V ~ 30.4V 8A
Datasheet
 Datasheet
EDA/CAD Models
NPB-240-24XLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
21V ~ 30.4V
Charge Current - Max
8A
Charge Time
-
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Power - Max
240W
Size / Dimension
7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm)
Mounting Type
Desktop
Termination Style
XLR, 4 Pin
Features
-
Operating Temperature
-30°C ~ 70°C (With Derating)
Approval Agency
CB, CE, cURus, DEKRA, EAC, PFC, UKCA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,30000 €58,30 €
555,53600 €277,68 €
1053,03100 €530,31 €
2551,47680 €1.286,92 €
Manufacturers Standard Package
Unit Price without VAT:58,30000 €
Unit Price with VAT:69,37700 €