


NPB-120-48TB | |
|---|---|
DigiKey Part Number | 1866-NPB-120-48TB-ND |
Manufacturer | |
Manufacturer Product Number | NPB-120-48TB |
Description | BATT CHRGR DESKTOP 42V-60.8V 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 42V ~ 60.8V 2A |
Datasheet | Datasheet |
EDA/CAD Models | NPB-120-48TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 42V ~ 60.8V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 120W | |
Size / Dimension | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | |
Mounting Type | Desktop | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Approval Agency | CB, CE, cURus, DEKRA, EAC, PFC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| 5 | 45,05800 € | 225,29 € |
| 10 | 43,05000 € | 430,50 € |
| 25 | 41,82760 € | 1.045,69 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 56,32270 € |

