


HLG-60H-15B | |
|---|---|
DigiKey Part Number | 1866-2586-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-15B |
Description | LED DRIVER CC/CV AC/DC 9-15V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 9 ~ 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 87.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 5 | 29,36600 € | 146,83 € |
| 10 | 28,07000 € | 280,70 € |
| 25 | 27,29320 € | 682,33 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |

