GSM60E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM60E07-P1J

DigiKey Part Number
1866-5530-ND
Manufacturer
Manufacturer Product Number
GSM60E07-P1J
Description
AC/DC WALL MNT ADAPTER 7.5V 45W
Customer Reference
Detailed Description
7.5V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
6A
Power (Watts)
45 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
85%
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
KSC 8305
Size / Dimension
2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)
Approval Agency
CB, CE, EAC, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,51000 €39,51 €
537,69400 €188,47 €
1036,08200 €360,82 €
Unit Price without VAT:39,51000 €
Unit Price with VAT:47,01690 €