LMR-400-DB COAXIAL CABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-200FT

Digi-Key Part Number
4613-LMR-400-DB-200FT-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-200FT
Description
LMR-400 DB COAXIAL CABLE 200FT
Detailed Description
Coaxial Cable LMR-400 200.0' (60.96m) 50 Ohms
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol Times Microwave Systems
Series
Package
Spool
Product Status
Active
Cable Type
Coaxial
Cable Group
LMR-400
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
200.0' (60.96m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
50 In Stock
All prices are in EUR
Spool
QtyUnit PriceExt Price
1303,56000 €303,56 €
Additional Resources
AttributeDescription
Other Names
4613-LMR-400-DB-200FT
4613-LMR400-DBCable
Standard Package1