
LMR-400-75-50M | ||
---|---|---|
Digi-Key Part Number | 4613-LMR-400-75-50M-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-400-75-50M | |
Description | LMR-400 75 COAXIAL CABLE 50M | |
Detailed Description | Coaxial Cable LMR-400 164.0' (50.00m) 75 Ohms | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Times Microwave Systems | |
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 164.0' (50.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85 | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | LMR-400-75 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 294,95000 € | 294,95 € |
5 | 259,55600 € | 1.297,78 € |
Attribute | Description |
---|---|
Other Names | 4613-LMR40075CoaxialCable 4613-LMR-400-75-50M |
Standard Package | 1 |