
LMR-240-FR-200FT | ||
---|---|---|
Digi-Key Part Number | 4613-LMR-240-FR-200FT-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-240-FR-200FT | |
Description | LMR-240 FR COAXIAL CABLE 200FT | |
Detailed Description | Coaxial - Riser Cable LMR-240 200.0' (60.96m) 50 Ohms | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Times Microwave Systems | |
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | LMR-240 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83 | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | LMR-240 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 283,84000 € | 283,84 € |
Attribute | Description |
---|---|
Other Names | 4613-LMR-240-FR-200FT 4613-LMR240-FRCable |
Standard Package | 1 |