
LMR-195-DB-50M | ||
---|---|---|
Digi-Key Part Number | 4613-LMR-195-DB-50M-ND | |
Manufacturer | ||
Manufacturer Product Number | LMR-195-DB-50M | |
Description | LMR-195 DB COAXIAL CABLE 50M | |
Detailed Description | Coaxial Cable LMR-195 164.0' (50.00m) 50 Ohms | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol Times Microwave Systems | |
Series | ||
Package | Spool | |
Product Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-195 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 164.0' (50.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.110" (2.79mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80 | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | LMR-195 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 314,29000 € | 314,29 € |
Attribute | Description |
---|---|
Other Names | 4613-LMR195DB 4613-LMR-195-DB-50M |
Standard Package | 1 |