


SMLJ51CA-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ51CA-TPTR-ND - Tape & Reel (TR) 353-SMLJ51CA-TPCT-ND - Cut Tape (CT) 353-SMLJ51CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51CA-TP |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96100 € | 9,61 € |
| 100 | 0,64480 € | 64,48 € |
| 500 | 0,50900 € | 254,50 € |
| 1.000 | 0,46534 € | 465,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40991 € | 1.229,73 € |
| 6.000 | 0,38202 € | 2.292,12 € |
| 9.000 | 0,37787 € | 3.400,83 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


