13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201
ESD Series 0201
Micro Commercial Components Corporate Video

ESDBV5V0AE1-TP

DigiKey Part Number
1505-ESDBV5V0AE1-TPTR-CHP - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDBV5V0AE1-TP
Description
TVS DIODE 5VWM 13VC 0201
Customer Reference
Detailed Description
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
52W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
2pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Stock Options
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
1505-ESDBV5V0AE1-TPTR-CHP
QuantityUnit PriceExt Price
10.0000,10845 €1.084,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10845 €
Unit Price with VAT:0,12906 €