


BAV103-TP | |
|---|---|
DigiKey Part Number | 1505-BAV103-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV103-TP |
Description | DIODE STD 200V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV103 | onsemi | 22.276 | BAV103FSCT-ND | 0,20000 € | Direct |
| BAV103-GS08 | Vishay General Semiconductor - Diodes Division | 37.739 | BAV103-GS08CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03440 € | 86,00 € |
| 5.000 | 0,02992 € | 149,60 € |
| 12.500 | 0,02543 € | 317,88 € |
| 25.000 | 0,02393 € | 598,25 € |
| 62.500 | 0,02244 € | 1.402,50 € |
| Unit Price without VAT: | 0,03440 € |
|---|---|
| Unit Price with VAT: | 0,04094 € |

