
XRT75L00IV | |
|---|---|
DigiKey Part Number | XRT75L00IV-ND |
Manufacturer | |
Manufacturer Product Number | XRT75L00IV |
Description | IC TELECOM INTERFACE 52TQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 52-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT75L00IV Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer MaxLinear, Inc. | Current - Supply 150mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 52-LQFP |
Interface LIU | Supplier Device Package 52-TQFP (10x10) |
Number of Circuits 1 |

