
XRP6124HVEVB | |
|---|---|
DigiKey Part Number | XRP6124HVEVB-ND |
Manufacturer | |
Manufacturer Product Number | XRP6124HVEVB |
Description | EVAL BOARD FOR XRP6124HV |
Customer Reference | |
Detailed Description | XRP6124HV - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer MaxLinear, Inc. | Voltage - Input 4.5V ~ 30V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part XRP6124HV |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |

