16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4661EWE+

Digi-Key Part Number
MAX4661EWE+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4661EWE+
Supplier
Description
IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
300pC
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-59dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€10.83000€10.83
10€9.95700€99.57
25€9.54440€238.61
100€8.40940€840.94
250€7.99664€1,999.16
500€7.73868€3,869.34
Additional Resources
AttributeDescription
Standard Package46