MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4414EUA+

Digi-Key Part Number
MAX4414EUA+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4414EUA+
Supplier
Description
IC OPAMP VFB 1 CIRCUIT 8UMAX
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
1.3 µA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
75 mA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€3.91000€3.91
10€3.51100€35.11
25€3.31920€82.98
Additional Resources
AttributeDescription
Other Names175-MAX4414EUA+
Standard Package50