8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4167ESA

Digi-Key Part Number
MAX4167ESA-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4167ESA
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
350 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
2156-MAX4167ESA-MA
Q1146982P
MAXMAXMAX4167ESA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4167ESA+Analog Devices Inc./Maxim Integrated1,865MAX4167ESA+-ND€3.95000Direct