



MAX17205G+ | |
|---|---|
DigiKey Part Number | MAX17205G+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17205G+ |
Description | IC BATT MFUNC 2-3CELL 14TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17205G+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 2 ~ 3 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,90400 € | 39,04 € |
| 25 | 3,60640 € | 90,16 € |
| 100 | 3,27920 € | 327,92 € |
| 250 | 3,12320 € | 780,80 € |
| 624 | 3,00279 € | 1.873,74 € |
| 1.248 | 2,93005 € | 3.656,70 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


