
NL3040-01BC | |
|---|---|
DigiKey Part Number | 1681-1045-ND |
Manufacturer | |
Manufacturer Product Number | NL3040-01BC |
Description | MULTISTAGE TEM21.72X28.27X10.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.6W @ 27°C 4.5 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL3040-01BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.27mm L x 21.72mm W | |
Qmax @ Th | 5.6W @ 27°C | |
Delta Tmax @ Th | 98°C @ 27°C | |
Height | 10.80mm | |
Number of Stages | 3 | |
Current - Max | 4.5 A | |
Voltage - Max | 7.3 V | |
Resistance | 1.57 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 745,23750 € | 2.980,95 € |
| Unit Price without VAT: | 745,23750 € |
|---|---|
| Unit Price with VAT: | 886,83263 € |

