
NL1021T-01AC | |
|---|---|
DigiKey Part Number | 1681-1029-ND |
Manufacturer | |
Manufacturer Product Number | NL1021T-01AC |
Description | TEM 6.6X6.6X2.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.2W @ 27°C 1.8 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 2.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 1.9 V | |
Resistance | 920 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,51000 € | 35,51 € |
| 5 | 33,36000 € | 166,80 € |
| 10 | 32,47400 € | 324,74 € |
| 25 | 31,34080 € | 783,52 € |
| 50 | 30,51000 € | 1.525,50 € |
| 100 | 29,70130 € | 2.970,13 € |
| Unit Price without VAT: | 35,51000 € |
|---|---|
| Unit Price with VAT: | 42,25690 € |







