
NL1012T-01AC | |
|---|---|
DigiKey Part Number | 1681-1025-ND |
Manufacturer | |
Manufacturer Product Number | NL1012T-01AC |
Description | TEM 8.79X8.79X2.41MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.1W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL1012T-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.79mm L x 8.79mm W | |
Qmax @ Th | 2.1W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.41mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 3.7 V | |
Resistance | 3.24 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,04000 € | 54,04 € |
| 5 | 50,77200 € | 253,86 € |
| 10 | 49,42500 € | 494,25 € |
| 25 | 47,70040 € | 1.192,51 € |
| 60 | 46,10933 € | 2.766,56 € |
| 120 | 44,88758 € | 5.386,51 € |
| Unit Price without VAT: | 54,04000 € |
|---|---|
| Unit Price with VAT: | 64,30760 € |



