
MTSM405UV-F5110S | |
|---|---|
DigiKey Part Number | 1125-MTSM405UV-F5110S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM405UV-F5110S |
Description | UV LED EMITTER 405NM SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.5V 700mA 110° 2525 (6464 Metric) |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 110° |
Packaging Tray | Orientation Top View |
Part Status Obsolete | Operating Temperature -10°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case 2525 (6464 Metric) |
Wavelength 405nm |

