
PIS-0496 | |
|---|---|
DigiKey Part Number | 1910-1054-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0496 |
Description | CASE BLACK 2.953" L X 1.575" W |
Customer Reference | |
Detailed Description | Case Black Hand Held, Cover Included 2.953" L x 1.575" W (75.00mm x 40.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 2.953" L x 1.575" W (75.00mm x 40.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 4.65in² (30.0cm²) | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 5 | 9,76800 € | 48,84 € |
| 10 | 9,13000 € | 91,30 € |
| 25 | 8,35040 € | 208,76 € |
| 50 | 7,80500 € | 390,25 € |
| 100 | 7,29500 € | 729,50 € |
| 250 | 7,01756 € | 1.754,39 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |








