
C058906A2 | |
|---|---|
DigiKey Part Number | 4616-C058906A2-ND |
Manufacturer | |
Manufacturer Product Number | C058906A2 |
Description | FERRITE CORE TOROID 178NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 3.108" (78.94mm) Diameter 0.670" (17.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 3.108" (78.94mm) | |
Inductance Factor (Al) | 178 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 196.0 | |
Effective Area (Ae) mm² | 221.0 | |
Effective Magnetic Volume (Ve) mm³ | 43400.0 | |
Finish | Coated | |
Height | 0.670" (17.02mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,30000 € | 78,30 € |
| 10 | 55,12600 € | 551,26 € |
| Unit Price without VAT: | 78,30000 € |
|---|---|
| Unit Price with VAT: | 93,17700 € |





