
0078736A7 | |
|---|---|
DigiKey Part Number | 4616-0078736A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078736A7 |
Description | X FLUX 040 PERM BROWN 740 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 2.917" (74.09mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 2.917" (74.09mm) | |
Inductance Factor (Al) | 136 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 497.0 | |
Effective Magnetic Volume (Ve) mm³ | 91400.0 | |
Finish | Uncoated | |
Height | 1.378" (35.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,01347 € | 1.008,97 € |
| Unit Price without VAT: | 14,01347 € |
|---|---|
| Unit Price with VAT: | 16,67603 € |


