
0078163A7 | |
|---|---|
DigiKey Part Number | 4616-0078163A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078163A7 |
Description | X FLUX 019 PERM BROWN 165 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core Toroid Type Length Width 6.500" (165.10mm) Diameter 1.250" (31.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 6.500" (165.10mm) | |
Inductance Factor (Al) | 57 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 19 | |
Effective Length (le) mm | 412.0 | |
Effective Area (Ae) mm² | 987.0 | |
Effective Magnetic Volume (Ve) mm³ | 407000.0 | |
Finish | Uncoated | |
Height | 1.250" (31.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 59,62778 € | 1.073,30 € |
| Unit Price without VAT: | 59,62778 € |
|---|---|
| Unit Price with VAT: | 70,95706 € |


