0074189A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0074777A7

DigiKey Part Number
4616-0074777A7-ND
Manufacturer
Manufacturer Product Number
0074777A7
Description
X FLUX ULTRA 060 PERM BROWN 778
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 1.018" (25.86mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
X FLUX ULTRA
Diameter
3.063" (77.80mm)
Inductance Factor (Al)
209 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
177.0
Effective Area (Ae) mm²
492.0
Effective Magnetic Volume (Ve) mm³
87100.0
Finish
Uncoated
Height
1.018" (25.86mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,01000 €26,01 €
1016,85300 €168,53 €
2514,68280 €367,07 €
Manufacturers Standard Package
Unit Price without VAT:26,01000 €
Unit Price with VAT:30,95190 €