0074189A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0074337A7

DigiKey Part Number
4616-0074337A7-ND
Manufacturer
Manufacturer Product Number
0074337A7
Description
X FLUX ULTRA 026 PERM BROWN 337
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 5.219" (132.56mm) Diameter 1.000" (25.40mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
X FLUX ULTRA
Diameter
5.219" (132.56mm)
Inductance Factor (Al)
68 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
324.0
Effective Area (Ae) mm²
678.0
Effective Magnetic Volume (Ve) mm³
220000.0
Finish
Uncoated
Height
1.000" (25.40mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,66000 €62,66 €
1642,10563 €673,69 €
Manufacturers Standard Package
Unit Price without VAT:62,66000 €
Unit Price with VAT:74,56540 €