0074189A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0074191A7

DigiKey Part Number
4616-0074191A7-ND
Manufacturer
Manufacturer Product Number
0074191A7
Description
X FLUX ULTRA 026 PERM BROWN 195
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.600" (15.24mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
X FLUX ULTRA
Diameter
2.250" (57.15mm)
Inductance Factor (Al)
60 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
125.0
Effective Area (Ae) mm²
229.0
Effective Magnetic Volume (Ve) mm³
28600.0
Finish
Uncoated
Height
0.600" (15.24mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,77000 €12,77 €
108,48200 €84,82 €
257,04800 €176,20 €
806,31575 €505,26 €
Manufacturers Standard Package
Unit Price without VAT:12,77000 €
Unit Price with VAT:15,19630 €