
0074111A7 | |
|---|---|
DigiKey Part Number | 4616-0074111A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074111A7 |
Description | X FLUX ULTRA 026 PERM BROWN 109 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.550" (13.97mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | X FLUX ULTRA | |
Diameter | 2.250" (57.15mm) | |
Inductance Factor (Al) | 33 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 143.0 | |
Effective Area (Ae) mm² | 144.0 | |
Effective Magnetic Volume (Ve) mm³ | 20700.0 | |
Finish | Uncoated | |
Height | 0.550" (13.97mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 7,71100 € | 77,11 € |
| 25 | 6,42040 € | 160,51 € |
| 90 | 5,62478 € | 506,23 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |


