0074189A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0074102A7

DigiKey Part Number
4616-0074102A7-ND
Manufacturer
Manufacturer Product Number
0074102A7
Description
X FLUX ULTRA 026 PERM BROWN 102
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 4.000" (101.60mm) Diameter 0.650" (16.51mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
X FLUX ULTRA
Diameter
4.000" (101.60mm)
Inductance Factor (Al)
48 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
26
Effective Length (le) mm
243.0
Effective Area (Ae) mm²
358.0
Effective Magnetic Volume (Ve) mm³
87000.0
Finish
Uncoated
Height
0.650" (16.51mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,37000 €32,37 €
1020,78300 €207,83 €
2519,05520 €476,38 €
Manufacturers Standard Package
Unit Price without VAT:32,37000 €
Unit Price with VAT:38,52030 €