
0074099A7 | |
|---|---|
DigiKey Part Number | 4616-0074099A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074099A7 |
Description | X FLUX ULTRA 060 PERM BROWN 102 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 4.000" (101.60mm) Diameter 0.650" (16.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | X FLUX ULTRA | |
Diameter | 4.000" (101.60mm) | |
Inductance Factor (Al) | 111 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 243.0 | |
Effective Area (Ae) mm² | 358.0 | |
Effective Magnetic Volume (Ve) mm³ | 87000.0 | |
Finish | Uncoated | |
Height | 0.650" (16.51mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| 10 | 20,78300 € | 207,83 € |
| 25 | 19,05520 € | 476,38 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |

