
0074090A7 | |
|---|---|
DigiKey Part Number | 4616-0074090A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074090A7 |
Description | X FLUX ULTRA 060 PERM BROWN 089 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.600" (15.24mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | X FLUX ULTRA | |
Diameter | 1.840" (46.74mm) | |
Inductance Factor (Al) | 87 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 116.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 15600.0 | |
Finish | Uncoated | |
Height | 0.600" (15.24mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 7,15900 € | 71,59 € |
| 25 | 5,96920 € | 149,23 € |
| 50 | 5,14060 € | 257,03 € |
| 120 | 5,13900 € | 616,68 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

