
0074083A7 | |
|---|---|
DigiKey Part Number | 4616-0074083A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074083A7 |
Description | X FLUX ULTRA 060 PERM BROWN 254 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 1.570" (39.88mm) Diameter 0.570" (14.48mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | X FLUX ULTRA | |
Diameter | 1.570" (39.88mm) | |
Inductance Factor (Al) | 82 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 98.5 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 10600.0 | |
Finish | Uncoated | |
Height | 0.570" (14.48mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 4,72500 € | 47,25 € |
| 25 | 3,96880 € | 99,22 € |
| 50 | 3,44320 € | 172,16 € |
| 180 | 3,10933 € | 559,68 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |



