
0074072A7 | |
|---|---|
DigiKey Part Number | 4616-0074072A7-ND |
Manufacturer | |
Manufacturer Product Number | 0074072A7 |
Description | X FLUX ULTRA 060 PERM BROWN 070 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | X FLUX ULTRA | |
Diameter | 2.677" (68.00mm) | |
Inductance Factor (Al) | 150 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 158.0 | |
Effective Area (Ae) mm² | 314.0 | |
Effective Magnetic Volume (Ve) mm³ | 49700.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| 10 | 12,96900 € | 129,69 € |
| 35 | 10,62343 € | 371,82 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |


