0074189A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0074071A7

DigiKey Part Number
4616-0074071A7-ND
Manufacturer
Manufacturer Product Number
0074071A7
Description
X FLUX ULTRA 060 PERM BROWN 548
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
X FLUX ULTRA
Diameter
1.291" (32.80mm)
Inductance Factor (Al)
61 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
81.4
Effective Area (Ae) mm²
65.6
Effective Magnetic Volume (Ve) mm³
5340.0
Finish
Uncoated
Height
0.420" (10.67mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,03100 €30,31 €
252,56280 €64,07 €
502,23820 €111,91 €
1001,93600 €193,60 €
2501,82456 €456,14 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €