0070431A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070617A7

DigiKey Part Number
4616-0070617A7-ND
Manufacturer
Manufacturer Product Number
0070617A7
Description
KOOL MU ULTRA 060 PERM BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 2.440" (61.98mm) Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mµ
Diameter
2.440" (61.98mm)
Inductance Factor (Al)
189 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
144.0
Effective Area (Ae) mm²
360.0
Effective Magnetic Volume (Ve) mm³
51800.0
Finish
Uncoated
Height
0.984" (25.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,30000 €41,30 €
1026,22500 €262,25 €
2725,50074 €688,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,30000 €
Unit Price with VAT:49,14700 €