
0070337A7 | |
|---|---|
DigiKey Part Number | 4616-0070337A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070337A7 |
Description | FERRITE CORE TOROID 68NH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ultra Ferrite Core Toroid Type Length Width 5.219" (132.56mm) Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ Ultra | |
Diameter | 5.219" (132.56mm) | |
Inductance Factor (Al) | 68 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 324.0 | |
Effective Area (Ae) mm² | 678.0 | |
Effective Magnetic Volume (Ve) mm³ | 220000.0 | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,23000 € | 110,23 € |
| Unit Price without VAT: | 110,23000 € |
|---|---|
| Unit Price with VAT: | 131,17370 € |



