
0070260A7 | |
|---|---|
DigiKey Part Number | 4616-0070260A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070260A7 |
Description | KOOL MU ULTRA 040 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.570" (39.88mm) Diameter 0.570" (14.48mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 1.570" (39.88mm) | |
Inductance Factor (Al) | 55 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 98.5 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 10600.0 | |
Finish | Uncoated | |
Height | 0.570" (14.48mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 8,36200 € | 83,62 € |
| 25 | 6,95120 € | 173,78 € |
| 50 | 6,20800 € | 310,40 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |

