0059439A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0059934A2

DigiKey Part Number
4616-0059934A2-ND
Manufacturer
Manufacturer Product Number
0059934A2
Description
EDGE 090 PERM GREEN 930 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Edge Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Edge
Diameter
1.060" (26.92mm)
Inductance Factor (Al)
113 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
90
Effective Length (le) mm
63.5
Effective Area (Ae) mm²
65.4
Effective Magnetic Volume (Ve) mm³
4150.0
Finish
Uncoated
Height
0.440" (11.18mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4004,86910 €1.947,64 €
Manufacturers Standard Package
Unit Price without VAT:4,86910 €
Unit Price with VAT:5,79423 €