
MPE-J065 | |
|---|---|
DigiKey Part Number | 5151-MPE-J065-ND |
Manufacturer | |
Manufacturer Product Number | MPE-J065 |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 2.71 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 € | 18,95 € |
| 5 | 18,35800 € | 91,79 € |
| 10 | 17,84800 € | 178,48 € |
| 20 | 17,33800 € | 346,76 € |
| 50 | 16,91300 € | 845,65 € |
| Unit Price without VAT: | 18,95000 € |
|---|---|
| Unit Price with VAT: | 22,55050 € |

