MX25L12845GZNI-10G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Macronix
In Stock: 427
Unit Price: 1,41000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 12.896
Unit Price: 2,25000 €
Datasheet
8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12845GZNI-10G

DigiKey Part Number
MX25L12845GZNI-10G-ND
Manufacturer
Manufacturer Product Number
MX25L12845GZNI-10G
Description
IC FLASH 128MBIT SPI 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 120 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
30µs, 750µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes