RF Switch IC General Purpose SPDT 50Ohm 844-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA8334-001

DigiKey Part Number
1465-1127-ND
Manufacturer
Manufacturer Product Number
MA8334-001
Description
IC RF SWITCH SPDT 1GHZ 844-001
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 1 GHz 50Ohm 844-001
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
24dB (min)
Manufacturer
MACOM Technology Solutions
Insertion Loss
0.35dB
Series
Test Frequency
450MHz
Packaging
Tray
Impedance
50Ohm
Part Status
Active
Operating Temperature
-65°C ~ 125°C
RF Type
General Purpose
Package / Case
844-001
Topology
Reflective
Supplier Device Package
844-001
Circuit
SPDT
Base Product Number
Frequency Range
10MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100113,49000 €11.349,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,49000 €
Unit Price with VAT:135,05310 €