
UU120/80/40-LP3 | |
|---|---|
DigiKey Part Number | 5035-UU120/80/40-LP3-ND |
Manufacturer | |
Manufacturer Product Number | UU120/80/40-LP3 |
Description | FERRITE CORE U LP3 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core U Type 4.724" (120.00mm) Length 1.575" (40.00mm) Width Diameter 3.150" (80.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 120 x 80 x 40 | |
Material | LP3 | |
Diameter | - | |
Inductance Factor (Al) | 6.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1919.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.35 | |
Effective Length (le) mm | 421.0 | |
Effective Area (Ae) mm² | 1205.0 | |
Minimum Core Cross Section (Amin) mm² | 1205.0 | |
Effective Magnetic Volume (Ve) mm³ | 507280.0 | |
Finish | Uncoated | |
Height | 3.150" (80.00mm) | |
Length | 4.724" (120.00mm) | |
Width | 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,44000 € | 89,44 € |
| 20 | 64,77750 € | 1.295,55 € |
| Unit Price without VAT: | 89,44000 € |
|---|---|
| Unit Price with VAT: | 106,43360 € |


