
EE220/95/80-LP3 | |
|---|---|
DigiKey Part Number | 5035-EE220/95/80-LP3-ND |
Manufacturer | |
Manufacturer Product Number | EE220/95/80-LP3 |
Description | FERRITE CORE E LP3 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core E Type 8.583" (218.00mm) Length 3.110" (79.00mm) Width Diameter 3.701" (94.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 220 x 95 x 80 | |
Material | LP3 | |
Diameter | - | |
Inductance Factor (Al) | 17 µH | |
Gap | Ungapped | |
Effective Permeability (µe) | 1294.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.1 | |
Effective Length (le) mm | 456.7 | |
Effective Area (Ae) mm² | 4778.0 | |
Minimum Core Cross Section (Amin) mm² | 4760.0 | |
Effective Magnetic Volume (Ve) mm³ | 2182110.0 | |
Finish | Uncoated | |
Height | 3.701" (94.00mm) | |
Length | 8.583" (218.00mm) | |
Width | 3.110" (79.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,69000 € | 284,69 € |
| 16 | 269,90625 € | 4.318,50 € |
| Unit Price without VAT: | 284,69000 € |
|---|---|
| Unit Price with VAT: | 338,78110 € |



