
IS32LT3183A-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3183A-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3183A-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3183A-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3183A-GRLA3-TR |
Description | LIN RGB+W DRVR CONFIG I/O 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, SPI Dimming 60mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | I2C, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27120 € | 31,78 € |
| 100 | 1,13660 € | 113,66 € |
| 250 | 1,07232 € | 268,08 € |
| 500 | 1,03358 € | 516,79 € |
| 1.000 | 1,00170 € | 1.001,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96804 € | 2.420,10 € |
| 5.000 | 0,94776 € | 4.738,80 € |
| 7.500 | 0,93760 € | 7.032,00 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |



