
SST-10-FR-B130-H730 | |
|---|---|
DigiKey Part Number | 1214-1443-2-ND - Tape & Reel (TR) 1214-1443-1-ND - Cut Tape (CT) 1214-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-FR-B130-H730 |
Description | LED SST10 RED 730NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Red 730nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-FR-B130-H730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 330mW (310mW ~ 350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,86230 € | 86,23 € |
| 500 | 0,74190 € | 370,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82205 € | 822,05 € |
| 2.000 | 0,78308 € | 1.566,16 € |
| 3.000 | 0,76312 € | 2.289,36 € |
| 5.000 | 0,74059 € | 3.702,95 € |
| 7.000 | 0,72720 € | 5.090,40 € |
| 10.000 | 0,71415 € | 7.141,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

