
CDM-9-4027-90-36-DW01 | |
|---|---|
DigiKey Part Number | 1214-1560-ND |
Manufacturer | |
Manufacturer Product Number | CDM-9-4027-90-36-DW01 |
Description | LED MOD CDM WHITE RECT 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-9-4027-90-36-DW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Neutral | |
CCT (K) | 2700K ~ 4000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1040lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 440mA | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 130° | |
Features | Dimming - Warm | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 9.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 80 | 3,64488 € | 291,59 € |
| 160 | 3,45194 € | 552,31 € |
| 560 | 3,17480 € | 1.777,89 € |
| 1.040 | 3,06582 € | 3.188,45 € |
| 2.000 | 2,96708 € | 5.934,16 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

