
CDM-18-4027-90-36-DW01 | |
|---|---|
DigiKey Part Number | 1214-1568-ND |
Manufacturer | |
Manufacturer Product Number | CDM-18-4027-90-36-DW01 |
Description | LED MOD CDM WHITE RECT 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-18-4027-90-36-DW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Neutral | |
CCT (K) | 2700K ~ 4000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 3190lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1.08A | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 130° | |
Features | Dimming - Warm | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 16.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 30 | 9,33867 € | 280,16 € |
| 120 | 8,46025 € | 1.015,23 € |
| 510 | 7,80775 € | 3.981,95 € |
| 1.020 | 7,56749 € | 7.718,84 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |

