


ZPCT002M471E | |
|---|---|
DigiKey Part Number | 4491-ZPCT002M471ETR-ND - Tape & Reel (TR) |
Manufacturer | Zowie Technology Corporation |
Manufacturer Product Number | ZPCT002M471E |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zowie Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 135°C | |
Ripple Current @ High Frequency | 7500 mA @ 100 kHz | |
Lead Spacing | 0.063" (1.60mm) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Surface Mount Land Size | 0.102" L x 0.039" W (2.60mm x 1.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,57000 € | 28,50 € |
| 100 | 0,54410 € | 54,41 € |
| 500 | 0,51822 € | 259,11 € |
| 1.000 | 0,50958 € | 509,58 € |
| cms-vat-exclude-title: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

