
L130-4070002011001 | |
|---|---|
DigiKey Part Number | 1416-1482-2-ND - Tape & Reel (TR) 1416-1482-1-ND - Cut Tape (CT) 1416-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4070002011001 |
Description | LED LUXEON NEUT WHT 4000K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Neutral 4000K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 56lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 70°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,13040 € | 13,04 € |
| 500 | 0,10568 € | 52,84 € |
| 1.000 | 0,09749 € | 97,49 € |
| 2.000 | 0,09053 € | 181,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08288 € | 414,40 € |
| 10.000 | 0,07810 € | 781,00 € |
| 15.000 | 0,07565 € | 1.134,75 € |
| 25.000 | 0,07288 € | 1.822,00 € |
| 35.000 | 0,07123 € | 2.493,05 € |
| 50.000 | 0,06962 € | 3.481,00 € |
| 125.000 | 0,06607 € | 8.258,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

